Panasonic Switching Diode, 2-Pin SMini2 F5 B DA2S10100L
- RS Stock No.:
- 698-0315
- Mfr. Part No.:
- DA2S10100L
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 698-0315
- Mfr. Part No.:
- DA2S10100L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SMini2 F5 B | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.2V | |
| Pin Count | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.2mm | |
| Width | 0.8mm | |
| Height | 0.6mm | |
| Dimensions | 1.2 x 0.8 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SMini2 F5 B | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.2V | ||
Pin Count 2 | ||
Maximum Operating Temperature +150 °C | ||
Length 1.2mm | ||
Width 0.8mm | ||
Height 0.6mm | ||
Dimensions 1.2 x 0.8 x 0.6mm | ||
- COO (Country of Origin):
- CN
