Panasonic Switching Diode, 3-Pin SOT-346 (SC-59) DA3X107K0L

Stock information currently inaccessible
RS Stock No.:
168-3764
Mfr. Part No.:
DA3X107K0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOT-346 (SC-59)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.2V

Pin Count

3

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.5mm

Height

1.1mm

Dimensions

2.9 x 1.5 x 1.1mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy