Panasonic Switching Diode, 2-Pin SMini2 F5 B DA2J10800L

Stock information currently inaccessible
RS Stock No.:
168-3710
Mfr. Part No.:
DA2J10800L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SMini2 F5 B

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.2V

Pin Count

2

Maximum Operating Temperature

+150 °C

Length

1.7mm

Width

1.25mm

Height

0.7mm

Dimensions

1.7 x 1.25 x 0.7mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy