Panasonic Dual Switching Diode, Isolated, 4-Pin SMini4 F3 B DA4J104K0R
- RS Stock No.:
- 168-3689
- Mfr. Part No.:
- DA4J104K0R
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 168-3689
- Mfr. Part No.:
- DA4J104K0R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Diode Configuration | Isolated | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SMini4 F3 B | |
| Diode Technology | Silicon Junction | |
| Pin Count | 4 | |
| Maximum Forward Voltage Drop | 1.1V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.7mm | |
| Dimensions | 2 x 1.25 x 0.7mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Diode Configuration Isolated | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Package Type SMini4 F3 B | ||
Diode Technology Silicon Junction | ||
Pin Count 4 | ||
Maximum Forward Voltage Drop 1.1V | ||
Maximum Operating Temperature +150 °C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.7mm | ||
Dimensions 2 x 1.25 x 0.7mm | ||
- COO (Country of Origin):
- CN
