Vishay 800 V 40 A, Diode, Switching 2-Pin DO-203AB VS-40HF80

Subtotal (1 bag of 100 units)*

£426.40

(exc. VAT)

£511.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£4.264£426.40

*price indicative

RS Stock No.:
159-6361
Mfr. Part No.:
VS-40HF80
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Screw

Product Type

Diode

Package Type

DO-203AB

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

800V

Diode Configuration

Stud Cathode

Series

VS-40HF

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.3V

Peak Reverse Current Ir

9mA

Peak Non-Repetitive Forward Surge Current Ifsm

595A

Maximum Operating Temperature

190°C

Width

17.35 mm

Diameter

17.4 mm

Length

20.02mm

Standards/Approvals

RoHS

Height

22.9mm

Automotive Standard

No

Standard Recovery Rectifiers, 11A to 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links