Vishay 800 V 70 A Diode Switching 2-Pin DO-203AB
- RS Stock No.:
- 227-9494
- Mfr. Part No.:
- VS-70HFR80
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£9.18
(exc. VAT)
£11.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 132 unit(s) shipping from 20 April 2026
- Plus 1 unit(s) shipping from 20 April 2026
- Plus 236 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.18 |
| 10 - 24 | £8.98 |
| 25 - 49 | £8.26 |
| 50 - 99 | £7.88 |
| 100 + | £5.97 |
*price indicative
- RS Stock No.:
- 227-9494
- Mfr. Part No.:
- VS-70HFR80
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Screw | |
| Package Type | DO-203AB | |
| Maximum Continuous Forward Current If | 70A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Stud Anode | |
| Series | 70HF | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.3kA | |
| Peak Reverse Current Ir | 9mA | |
| Maximum Forward Voltage Vf | 1.35V | |
| Maximum Operating Temperature | 180°C | |
| Height | 22.9mm | |
| Length | 20.02mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Screw | ||
Package Type DO-203AB | ||
Maximum Continuous Forward Current If 70A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Stud Anode | ||
Series 70HF | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.3kA | ||
Peak Reverse Current Ir 9mA | ||
Maximum Forward Voltage Vf 1.35V | ||
Maximum Operating Temperature 180°C | ||
Height 22.9mm | ||
Length 20.02mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 800 V 70 A Diode Switching 2-Pin DO-203AB 70HFR80
- Vishay 800 V 70 A Diode Switching 2-Pin DO-203AB
- Vishay 800 V 70 A Diode Switching 2-Pin DO-203AB VS-70HF80
- Vishay 800 V 70 A Diode Fast Recovery 2-Pin DO-203AB
- Vishay 800 V 70 A Diode Fast Recovery 2-Pin DO-203AB VS-70HFL80S05
- Vishay 800 V 40 A Diode Switching 2-Pin DO-203AB
- Vishay 800 V 85 A Diode Switching 2-Pin DO-203AB
- Vishay 800 V 40 A Diode Switching 2-Pin DO-203AB VS-40HF80
