Vishay 400 V 40 A, Diode, Switching 2-Pin DO-203AB VS-40HF40

Bulk discount available

Subtotal (1 unit)*

£6.23

(exc. VAT)

£7.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.23
10 - 24£6.06
25 - 49£5.74
50 - 99£5.49
100 +£5.18

*price indicative

RS Stock No.:
227-9393
Distrelec Article No.:
170-36-437
Mfr. Part No.:
VS-40HF40
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Screw

Package Type

DO-203AB

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Stud Cathode

Series

VS-40HF

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

9mA

Peak Non-Repetitive Forward Surge Current Ifsm

595A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.3V

Maximum Operating Temperature

190°C

Standards/Approvals

No

Width

17.4 mm

Length

20.08mm

Diameter

17.4 mm

Height

22.9mm

Automotive Standard

No

Standard Recovery Rectifiers, 11A to 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links