DiodesZetex Rectifier, Single, 300 mA, 2-Pin 100 V SOD-123 1N4148WQ-7-F
- RS Stock No.:
- 718-554
- Mfr. Part No.:
- 1N4148WQ-7-F
- Brand:
- DiodesZetex
Add 15000 more to save £0.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£51.00
(exc. VAT)
£60.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 08 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | £0.017 | £51.00 | - |
| 15000 + | £0.017 | £51.00 | - |
*price indicative
- RS Stock No.:
- 718-554
- Mfr. Part No.:
- 1N4148WQ-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | Rectifier | |
| Maximum Forward Current If | 300mA | |
| Mount Type | Surface | |
| Sub Type | Diode module | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 400mW | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.85mm | |
| Height | 1.35mm | |
| Standards/Approvals | RoHS | |
| Series | 1N4148W | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type Rectifier | ||
Maximum Forward Current If 300mA | ||
Mount Type Surface | ||
Sub Type Diode module | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 400mW | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Length 2.85mm | ||
Height 1.35mm | ||
Standards/Approvals RoHS | ||
Series 1N4148W | ||
Width 1.7mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex Rectifier 300 mA, 2-Pin 100 V SOD-123 1N4148WQ-7-F
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-123 1N4148W-7-F
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-123
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-123 BAV16W-7-F
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-123 1N4148W-13-F
- DiodesZetex Silicon Junction 300 mA, 2-Pin 100 V SOD-323 BAV16WS-7-F
- DiodesZetex Silicon Junction 400 mA, 2-Pin 100 V SOD-123 BAV20W-7-F
- DiodesZetex Switching Diode 300 mA, 2-Pin 75 V SOD-323 1N4148WSQ-7-F
