Schneider Electric 2 Way White 10A S520 Series

Subtotal (1 unit)*

£10.22

(exc. VAT)

£12.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.22

*price indicative

RS Stock No.:
865-255
Mfr. Part No.:
S520263W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Insert Module

Colour

White

Number of Poles

1

Current Rating

10A

Number of Ways

2

Operating Voltage

250V

Series

S520

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Electromechanical switch is designed for light control, featuring a sleek white finish and a flush mounting mechanism.

Rated at 10 AX with an operational voltage of 250 V for reliable performance

Equipped with three screwless terminals and a Pozidriv No 1 screw head for easy installation

Resistant to various chemical agents, ensuring durability in diverse environments

Designed with a service life of 20,000 cycles at rated voltage for extended usability

1

20


53

73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy