Schneider Electric 2 Way White 10A S520 Series, Repacked

Subtotal (1 unit)*

£9.71

(exc. VAT)

£11.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.71

*price indicative

RS Stock No.:
865-254
Mfr. Part No.:
S520233W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Insert Module

Colour

White

Number of Poles

1

Current Rating

10A

Number of Ways

2

Operating Voltage

250V

Series

S520

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Switch is an electromechanical device designed for effective control of fan operations within residential and commercial environments, ensuring convenience and reliability in electrical applications.

1-pole 2-way configuration enhances control versatility

Flush mounting ensures a sleek and unobtrusive installation

Constructed with glossy white thermoplastic for durability and an elegant finish

Rated for 10 AX and 250 V operational voltage for reliable performance

1

27


37

64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy