Schneider Electric 2 Way White 6A S520 Series

Subtotal (1 unit)*

£18.18

(exc. VAT)

£21.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.18

*price indicative

RS Stock No.:
865-250
Mfr. Part No.:
S520208W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Insert Module

Colour

White

Number of Poles

1

Current Rating

6A

Number of Ways

2

Operating Voltage

250V

Series

S520

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Shutter control designed for sophisticated environments. Its electronic functionality ensures precise operation and reliability in controlling roller blinds, enhancing user convenience and efficiency.

Electronic technology supports efficient operation

Flush device mounting allows for seamless integration

Featuring a glossy white finish, it complements modern interiors

Designed with three screwless terminals for easy connection

1

26


29

55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy