Siemens Assembly Kit, 8GK4 Series
- RS Stock No.:
- 778-773
- Mfr. Part No.:
- 8GK4555-2KK11
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£125.48
(exc. VAT)
£150.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.48 |
*price indicative
- RS Stock No.:
- 778-773
- Mfr. Part No.:
- 8GK4555-2KK11
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Panel | |
| Accessory Type | Assembly Kit | |
| Series | 8GK4 | |
| For Use With | LV HRC Fuse Switch Disconnectors | |
| Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Panel | ||
Accessory Type Assembly Kit | ||
Series 8GK4 | ||
For Use With LV HRC Fuse Switch Disconnectors | ||
Length 300mm | ||
- COO (Country of Origin):
- DE
The Siemens 160 DIN assembly kit fuse switch disconnector is designed to support safe installation and operation within low voltage distribution systems. It enables organized mounting and reliable integration of fuse switch disconnectors in industrial panels.
Provides height of 300 mm
Offers width of 250 mm
Includes CE and EAC certification
