Siemens Assembly Kit, 8GK9 Series
- RS Stock No.:
- 772-843
- Mfr. Part No.:
- 8GK9602-2KK11
- Brand:
- Siemens
Subtotal (1 unit)*
£62.37
(exc. VAT)
£74.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.37 |
*price indicative
- RS Stock No.:
- 772-843
- Mfr. Part No.:
- 8GK9602-2KK11
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Cover | |
| Series | 8GK9 | |
| For Use With | Cutout | |
| Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Cover | ||
Series 8GK9 | ||
For Use With Cutout | ||
Length 300mm | ||
- COO (Country of Origin):
- DE
The Siemens Section Cover provides a secure and Durable shield for internal components within your modular enclosures. This high-quality protective panel ensures a tidy finish while safeguarding sensitive equipment from environmental factors and accidental contact.
Dimensions of 300 mm height by 250 mm width
Compact depth of 125 mm
CE and EAC certification
