Siemens Assembly Kit, 8GK6 Series
- RS Stock No.:
- 772-846
- Mfr. Part No.:
- 8GK6730-2KK33
- Brand:
- Siemens
Subtotal (1 unit)*
£313.95
(exc. VAT)
£376.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £313.95 |
*price indicative
- RS Stock No.:
- 772-846
- Mfr. Part No.:
- 8GK6730-2KK33
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bracket | |
| Accessory Type | Assembly Kit | |
| Series | 8GK6 | |
| For Use With | 3VA1 Molded Case Circuit Breakers | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bracket | ||
Accessory Type Assembly Kit | ||
Series 8GK6 | ||
For Use With 3VA1 Molded Case Circuit Breakers | ||
Length 200mm | ||
- COO (Country of Origin):
- DE
The Siemens Universal Circuit Breaker Kit provides a comprehensive solution for managing high-capacity electrical protection within your distribution boards. This integrated set simplifies the mounting process while maintaining a professional and structured internal layout for complex wiring configurations.
Height of 200 mm and width of 900 mm
Horizontal mounting position
Net weight of 3.736 kg
Related links
- Siemens Alpha Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens Alpha Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens Assembly Kit
- Siemens Assembly Kit, 8GK4451 Series
- Siemens Assembly Kit, 8GK4800 Series
- Siemens Assembly Kit, 8GK4 Series
- Siemens Assembly Kit, 8GK4402 Series
- Siemens Assembly Kit, 8GK4734 Series
