Siemens ALPHA 400/630 Assembly Kit
- RS Stock No.:
- 772-275
- Mfr. Part No.:
- 8GK4552-2KK22
- Brand:
- Siemens
Subtotal (1 unit)*
£290.09
(exc. VAT)
£348.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £290.09 |
*price indicative
- RS Stock No.:
- 772-275
- Mfr. Part No.:
- 8GK4552-2KK22
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Assembly Kit | |
| Series | ALPHA 400/630 | |
| Length | 510mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Assembly Kit | ||
Series ALPHA 400/630 | ||
Length 510mm | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit is a precision-engineered solution for the vertical installation of fuse switch disconnectors within industrial distribution boards. Optimised for the ALPHA 400 and ALPHA 630 series, this robust kit houses four 3NP4010 units on a dedicated support plate to ensure a secure and organised electrical configuration.
Compatible with ALPHA 400 and 630 systems
Houses four 3NP4010 fuse switch disconnectors
Vertical mounting assembly with cover frame
Dimensions 300 mm by 500 mm
Related links
- Siemens, ALPHA 400/630 Assembly Kit for use with Terminal Block
- Siemens Alpha Adapter Kit for use with ALPHA 400/630 DIN
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens Alpha Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens Alpha Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens Alpha Assembly Kit for use with Unequipped Distribution Boards
- Siemens Alpha Assembly Kit for use with Modular Installation Devices
- Siemens Assembly Kit, ALPHA 400/630 Series
