Schneider Electric TeSys VLS Rotary Handle

Subtotal (1 unit)*

£37.01

(exc. VAT)

£44.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.01

*price indicative

RS Stock No.:
654-710
Mfr. Part No.:
VLSH3S7NRD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Rotary Handle

Product Type

Switch Disconnector & Isolator

Series

TeSys VLS

Colour

Red, Yellow

Number of Poles

3

COO (Country of Origin):
IT
The Schneider Electric TeSys VLS disconnect switches are for integration into control systems in applications like material handling, HVAC, pumping, solar energy, mining and many more. This family of disconnect switches has switches ranging from 16A to 125A. The 16A, 25A, 32A, 40A and 63A disconnect switches are UL508 motor disconnect switches rated. The 30A, 63A, 80A, 100A and 125A disconnect switches are UL98 non fusible disconnect switch rated.

Handles designed with multiple hole patterns

Red or black handles with reduced thickness

Wide variety of accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy