Schneider Electric TeSys GS Rotary Handle

Subtotal (1 unit)*

£75.26

(exc. VAT)

£90.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.26

*price indicative

RS Stock No.:
758-879
Mfr. Part No.:
GS2AH420
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Rotary Handle

Product Type

Rotary Handle

Series

TeSys GS

Colour

Red, Yellow

Length

120mm

COO (Country of Origin):
TN
The Schneider Electric Rotary handle is designed for external front mounting, offering a reliable means of control across two positions. This robust handle suits various applications, ensuring secure operation in demanding environments.

External rotary handle provides easy front access control

Red handle colour enhances visibility for operational clarity

Rated for 30 A, catering to significant load demands

Padlocking feature enhances safety during maintenance

Compact design minimises installation space requirements

Compliant with CSA and UL standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy