Schneider Electric TeSys VLS
- RS Stock No.:
- 654-765
- Mfr. Part No.:
- VLSS3007N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£31.11
(exc. VAT)
£37.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.11 |
*price indicative
- RS Stock No.:
- 654-765
- Mfr. Part No.:
- VLSS3007N
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector & Isolator | |
| Series | TeSys VLS | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector & Isolator | ||
Series TeSys VLS | ||
Colour Silver | ||
- COO (Country of Origin):
- IT
The Schneider Electric TeSys VLS disconnect switches are for integration into control systems in applications like material handling, HVAC, pumping, solar energy, mining and many more. This family of disconnect switches has switches ranging from 16A to 125A. The 16A, 25A, 32A, 40A and 63A disconnect switches are UL508 motor disconnect switches rated. The 30A, 63A, 80A, 100A and 125A disconnect switches are UL98 non fusible disconnect switch rated. Shaft extension is for rear-mounting handles VLSH3S7RD or VLSH3S7BD. It can also be used with a mechanical coupling system VLS8M2. This shaft extension is 0.28 inches by 0.28 inches and 11.81 inches long. The shaft extension weighs 0.40 lbs. The shaft extension is cULus Listed and meets IEC 60947-3 requirements.
Length is 328 mm
Cross-section width is 25 mm
Net weight is 0.35 kg
Related links
- Schneider Electric TeSys VLS Mechanical Interlock
- Schneider Electric TeSys VLS Interlock Shroud
- Schneider Electric TeSys VLS Rotary Handle
- Schneider Electric Shaft Extension Switch Disconnector Shaft 150 mm, TeSys VLS Series
- Schneider Electric TeSys VARIO Switch Disconnector
- Schneider Electric TeSys Auxiliary Contact
- Schneider Electric TeSys Enclosure
- Schneider Electric TeSyS LR
