Siemens SIVACON S4 Cover

Subtotal (1 unit)*

£40.36

(exc. VAT)

£48.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.36

*price indicative

RS Stock No.:
633-361
Mfr. Part No.:
8PQ2030-6BA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Series

SIVACON S4

Colour

Grey

Number of Poles

4

COO (Country of Origin):
DE

25-Turn 500mW Sealed 10mm PV36W Series


High resolution 25 turn Top adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing

The Siemens Cover is rated for up to 125 A, compatible with three or four pole configurations, and has dimensions of height 300 mm and width 600 mm.

Material is sheet-steel
Reference code according to IEC 81346-2 UC

Related links