Siemens Sivacon S4 Cover
- RS Stock No.:
- 633-359
- Mfr. Part No.:
- 8PQ2020-8BA04
- Brand:
- Siemens
Subtotal (1 unit)*
£67.77
(exc. VAT)
£81.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £67.77 |
*price indicative
- RS Stock No.:
- 633-359
- Mfr. Part No.:
- 8PQ2020-8BA04
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Series | Sivacon S4 | |
| Colour | Grey | |
| Number of Poles | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Series Sivacon S4 | ||
Colour Grey | ||
Number of Poles 4 | ||
The Siemens Cover is suitable for three or four pole configurations with a powder-coated surface finish. It follows the reference code UC in accordance with IEC 81346-2 classification standards.
Material is sheet-steel
Related links
- Siemens Sivacon S4 Cover
- Siemens 8PQ2302 Series Sheet Steel 1.2 m W 800 mm L, for Use with SIVACON S4
- Siemens Sivacon S4 Mounting Plate
- Siemens 8PQ2300 Series Sheet Steel 1 m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2060 Series Sheet Steel Black RAL 7035 Single Door 800 mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850 mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600 mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400 mm W 800 mm L, for Use with SIVACON S4
