Siemens SIVACON S4 Cover
- RS Stock No.:
- 633-395
- Mfr. Part No.:
- 8PQ2035-8BA04
- Brand:
- Siemens
Subtotal (1 unit)*
£62.20
(exc. VAT)
£74.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.20 |
*price indicative
- RS Stock No.:
- 633-395
- Mfr. Part No.:
- 8PQ2035-8BA04
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Series | SIVACON S4 | |
| Colour | Grey | |
| Number of Poles | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Series SIVACON S4 | ||
Colour Grey | ||
Number of Poles 4 | ||
- COO (Country of Origin):
- DE
Murata 1210 LQH32MN Series Wire Wound Inductor
Subminiature coil inductors with ferrite core for general use.
High quality and low DC resistance.
These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
High quality and low DC resistance.
These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
The Siemens Cover is designed for use in three or four pole configurations, features a powder-coated surface for added durability, and follows the reference code UC in alignment with IEC 81346-2 standards.
Material is sheet-steel
Related links
- Siemens SIVACON S4 Cover
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel Roof Plate 800mm W, 800mm L for Use with SIVACON S4
- Siemens 8PQ2000 Series Sheet Steel Cover Frame 800mm W, 80mm L for Use with Sivacon S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel Roof Plate 600mm W, 800mm L for Use with SIVACON S4
- Siemens SIVACON S4 Mounting Plate
- Siemens 8PQ2300 Series Sheet Steel Floor Frame 1m W, 800mm L for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel Floor Frame 1.2m W, 800mm L for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel Floor Frame 850mm W, 800mm L for Use with SIVACON S4
