Siemens Sivacon S4 Cover
- RS Stock No.:
- 633-348
- Mfr. Part No.:
- 8PQ2020-6BA10
- Brand:
- Siemens
Subtotal (1 unit)*
£53.08
(exc. VAT)
£63.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.08 |
*price indicative
- RS Stock No.:
- 633-348
- Mfr. Part No.:
- 8PQ2020-6BA10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Series | Sivacon S4 | |
| Colour | Grey | |
| Number of Poles | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Series Sivacon S4 | ||
Colour Grey | ||
Number of Poles 4 | ||
- COO (Country of Origin):
- DE
The Siemens Cover is suitable for three or four pole configurations, features a powder-coated surface for enhanced durability, and follows the reference code UC according to IEC 81346-2 standards.
Material is sheet-steel
Related links
- Siemens Sivacon S4 Cover
- Siemens Sivacon S4 Mounting Plate
- Siemens 8PQ2015 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2080 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2030 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 350 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.9 m x 1.2m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 450 mm x 1m
