Siemens 8PQ Mounting Plate

Subtotal (1 unit)*

£139.76

(exc. VAT)

£167.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.76

*price indicative

RS Stock No.:
627-432
Mfr. Part No.:
8PQ6000-5BA14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Mounting Plate

Series

8PQ

Colour

Grey

Number of Poles

4

COO (Country of Origin):
DE
The Siemens cable connection rear is an innovative and robust solution designed for high performance in electrical installations. This product facilitates seamless connectivity for 4-pole connections, ensuring reliable operation in demanding environments. Engineered with a mechanical design that reinforces durability, it stands at a height of 200 mm and is ideally suited for applications requiring efficient cable management. The miscellaneous colour and metal material promise resilience under various conditions, whilst the compact dimensions optimise space utilisation. As a product from The Siemens S4 series, it combines modern aesthetics with functional effectiveness, making it a vital choice for professionals in electrical engineering and installation.

Offers a reliable solution for rear cable connections

Designed for use with 160 A configurations

Made from durable metal materials for long-lasting performance

Compact dimensions facilitate easy installation in confined spaces

Part of the advanced SIVACON S4 series

Generates minimal installation time due to its intuitive design

Supports a diverse range of applications in industrial settings

Delivers reliability in demanding electrical environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy