Siemens 8PQ Assembly Kit
- RS Stock No.:
- 627-361
- Mfr. Part No.:
- 8PQ6000-8BA30
- Brand:
- Siemens
Subtotal (1 unit)*
£211.35
(exc. VAT)
£253.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.35 |
*price indicative
- RS Stock No.:
- 627-361
- Mfr. Part No.:
- 8PQ6000-8BA30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Series | 8PQ | |
| Colour | Grey | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Series 8PQ | ||
Colour Grey | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens connection rear is expertly designed to provide robust solutions for circuit break operations. Its sophisticated construction features a height of 200 mm, coupled with a width of 97 mm and a depth of 400 mm, ensuring it seamlessly integrates into various setups. Crafted from high-quality sheet steel and zinc plated, it not only guarantees durability but also meets the rigorous demands of industrial environments. This model is particularly suitable for 3VA moulded-case circuit breakers, making it an ideal choice for users seeking reliable and efficient performance. The verified compliance with IEC standards and the additional environmental confirmations enhance its reliability, paving the way for efficient and safe operations. With its stylish design and thoroughly vetted specifications, this product elevates the standards of modern industrial applications.
Designed for 3-pole configurations to enhance flexibility in installations
Includes a cable entry feature for streamlined connectivity
Robust construction that withstands various environmental challenges
Optimal mounting position allows versatile installation options
Supports horizontal mounting for user-friendly configurations
General product approval ensures adherence to safety standards
Environmental confirmations underpin its eco-friendly design
Includes a cable entry feature for streamlined connectivity
Robust construction that withstands various environmental challenges
Optimal mounting position allows versatile installation options
Supports horizontal mounting for user-friendly configurations
General product approval ensures adherence to safety standards
Environmental confirmations underpin its eco-friendly design
Related links
- Siemens 8PQ Assembly Kit
- Siemens 8PQ Series Metal 550 x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon, 450 x 600 x 2mm
- Siemens 8PQ Series Metal 1225 x 800 x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breaker, 600 x 400 x 180mm
- Siemens 8PQ Series Metal 1225 x 600 x 600mm
- Siemens 8PQ Cable Connection
- Siemens 8PQ Vertical Busbar
