Subtotal (1 pack of 10 units)*
£65.10
(exc. VAT)
£78.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £65.10 | £6.51 |
*price indicative
- RS Stock No.:
- 240-956
- Mfr. Part No.:
- 191848 SFGAB
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Guide Cone | |
| Series | R9 | |
| Colour | Black | |
| Length | 44mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Guide Cone | ||
Series R9 | ||
Colour Black | ||
Length 44mm | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series R9 guide cone, featuring a 320-mm shaft, is designed for seamless integration into your switching operations. With its meticulous engineering, this accessory enhances the overall functionality and efficiency of the associated switchgear. It is constructed to meet rigorous safety and compliance standards while providing reliable performance in various operational environments. This versatile accessory is suitable for a wide range of applications, particularly in industrial settings where durability and dependability are paramount. Boasting exceptional resistance to thermal and mechanical stress, the guide cone can perform effectively within specified temperature ranges, ensuring optimal operation even in demanding conditions.
Engineered to meet stringent product standards for corrosion resistance
Designed for a comprehensive evaluation of switchgear assembly
Includes features that enhance mechanical stability and impact resistance
Supports an ambient temperature range suitable for diverse applications
Facilitates ease of installation as part of a larger operational setup
Provides an assurance of quality with CE compliance markers
