Eaton R9 Thumb-Grip Handle

Subtotal (1 unit)*

£13.35

(exc. VAT)

£16.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.35

*price indicative

RS Stock No.:
240-954
Mfr. Part No.:
191845 DHR9
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector Accessory

Accessory Type

Thumb-Grip Handle

Series

R9

Colour

Black

Length

35mm

COO (Country of Origin):
CN
The Eaton thumb-grip accessory is designed to enhance the functionality of your R9 series switch disconnector. Constructed with precision, it combines a robust black finish with compact dimensions, ensuring both durability and compatibility. The innovative design meets strict compliance standards, making it suitable for a variety of industrial applications. Whether you are looking to improve operational efficiency or ensure a high level of protection within your electrical installations, this thumb-grip provides the perfect solution. Its thoughtful engineering accommodates wide-ranging environmental conditions, guaranteeing reliable performance in demanding scenarios.

Robust black colour enhances durability and visual appeal

Compact design for easy integration with minimal space requirements

Meets rigorous CE compliance standards for quality assurance

Engineered to withstand ambient temperatures from -25 °C to 50 °C

Designed specifically for use with switch disconnectors to enhance user control

Manufactured to ensure reliable mechanical function and performance

Resistant to ultraviolet radiation, further enhancing longevity

Features an ergonomic grip for comfortable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy