Eaton EBV Fuse Base

Subtotal (1 unit)*

£261.05

(exc. VAT)

£313.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£261.05

*price indicative

RS Stock No.:
261-451
Mfr. Part No.:
EBV233SW0
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Fuse Base

Series

EBV

Operating Voltage

690V

Colour

Grey

Number of Poles

3

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton switch disconnector is designed to elevate the performance standards in low voltage applications. Engineered for maximum reliability, it features a robust construction that ensures stability during operation. With a voltage rating of 690V and a permanent current capacity of 400A, it is suitable for a variety of demanding environments including transformer substations and industrial low voltage distribution boards. Its three-pole configuration allows for effective and efficient management of electrical loads, making it an essential component for any application requiring stringent safety and performance standards. The device utilises a busbar mounting method, making installation straightforward and convenient for engineers. The innovative design also incorporates a vertical orientation, enhancing its adaptability in space-constrained environments.

Offers a three-pole configuration for improved load management
Designed with a cable clamp for secure electrical connections
Features a vertical design for space-saving installation
Constructed to meet strict IEC standards for safety and performance
Includes no release indication feature, simplifying its operation
Capable of handling 0.1 kA of conditioned rated short-circuit current
Utilises a comprehensive certification process for enhanced reliability
Ideal for use in various industrial applications, ensuring versatility

Related links