Subtotal (1 unit)*
£233.84
(exc. VAT)
£280.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £233.84 |
*price indicative
- RS Stock No.:
- 261-449
- Mfr. Part No.:
- EBV233SM1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Fuse Base | |
| Series | EBV | |
| Operating Voltage | 690V | |
| Colour | Grey | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Fuse Base | ||
Series EBV | ||
Operating Voltage 690V | ||
Colour Grey | ||
Number of Poles 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton robust low-voltage switch disconnector designed to deliver exceptional performance in demanding electrical environments. With a rated permanent current of 400 A and capable of handling AC voltages up to 690 V, this switch disconnector is engineered to ensure safe and reliable operation across a variety of applications. Its three-pole configuration and NH1/NH2 compatibility provide versatility for industrial low voltage distribution, while the efficient busbar mounting method simplifies installation. Constructed to meet stringent IEC standards, this product not only enhances operational efficiency but also contributes to overall safety in power distribution setups. Ideal for use in transformer substations and cable cabinets, the EBV233SM1 stands out for its superior build quality and performance, making it a preferred choice for modern electrical engineering solutions.
Designed to provide reliable switching capabilities in low-voltage applications
Compatible with NH fuses for versatile integration in existing systems
Features a simple screw connection for ease of installation
Engineered to meet IEC guidelines, ensuring safety and compliance in operations
Built for durability, offering long-term performance in demanding environments
Optimised for busbar mounting, allowing for efficient space utilisation
The vertical fuse design facilitates effective cooling and operation
No double interrupting feature ensures straightforward functionality
Compatible with NH fuses for versatile integration in existing systems
Features a simple screw connection for ease of installation
Engineered to meet IEC guidelines, ensuring safety and compliance in operations
Built for durability, offering long-term performance in demanding environments
Optimised for busbar mounting, allowing for efficient space utilisation
The vertical fuse design facilitates effective cooling and operation
No double interrupting feature ensures straightforward functionality
Related links
- Eaton EBV Fuse Base
- ABB 1SCA0 Handle Fuse Base
- ABB Fuse Bases Fuse Base for use with Switch Disconnector
- Eaton xEnergy Basic Base Mounting Unit
- Eaton xEnergy Bus Mounting Base Mounting Unit
- Eaton xEnergy Basic Bus Mounting Base Mounting Unit
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI 43 RS 3-50 Busbar Mounting Fuse Base GSTA1 Fuse Switch
- Siemens 3NJ4914 Special Fuse
