Subtotal (1 pack of 100 units)*
£9.12
(exc. VAT)
£10.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £9.12 | £0.091 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-535
- Mfr. Part No.:
- 627493
- Brand:
- Esselte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Suspension File | No | |
| Product Type | Folder | |
| Colour | Clear | |
| Material | Plastic | |
| Quantity Per Package | 100Per Pack | |
| Better World Product | Yes | |
| Better World Verification | UL Environmental Claim Validation | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Suspension File No | ||
Product Type Folder | ||
Colour Clear | ||
Material Plastic | ||
Quantity Per Package 100Per Pack | ||
Better World Product Yes | ||
Better World Verification UL Environmental Claim Validation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Esselte Recycle Pocket A4 is an eco-friendly solution designed for the effortless organisation and protection of your documents. Manufactured from 100% recycled plastic, this Durable pocket is perfect for everyday use in both office and academic settings. Its convenient TOP opening and universal pre-punched design allow for easy integration into any lever arch file or binder, providing flexible storage options. Not only does this product prioritise functionality with a robust design suitable for frequent handling, but it also champions sustainability by being completely reusable and recyclable. Packaged in 100% recycled materials, The Esselte Recycle Pocket A4 stands as a testament to responsible living while safeguarding your important papers.
Made from 100% recycled plastic, certified by UL for quality and safety
Top opening design facilitates easy access to documents whenever needed
Universal 11 hole pre-punched strip allows compatibility with various filing systems
Copy safe material prevents text from lifting, preserving document integrity
Acid-free construction keeps papers from yellowing over time, Ideal for long-term archiving
Pouch thickness of 70 microns provides durability for repeated use without compromising quality
Lightweight at just 7 grams, ensuring easy handling and portability
Embossed mat surface enhances grip and reduces moisture build-up for added protection
Environmentally responsible packaging, crafted from fully recyclable cardboard
Related links
- Esselte Clear Plastic Folder
- Esselte Assorted Cardboard Folder
- Esselte Transparent Polyvinyl Chloride Transparent Folder
- Exacompta Blue Plastic Coated Folder
- Rapesco Clear Polypropylene Folder
- Exacompta Coral Plastic Coated Folder
- Exacompta Green Plastic Coated Folder
- Exacompta Assorted Plastic Coated Folder
