Exacompta Coral Plastic Coated Folder
- RS Stock No.:
- 727-510
- Mfr. Part No.:
- 56767E
- Brand:
- Exacompta
Subtotal (1 unit)*
£22.63
(exc. VAT)
£27.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.63 |
*price indicative
- RS Stock No.:
- 727-510
- Mfr. Part No.:
- 56767E
- Brand:
- Exacompta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Folder | |
| Suspension File | No | |
| Colour | Coral | |
| Material | Plastic Coated | |
| Quantity Per Package | 4Per Pack | |
| Standards/Approvals | ISO 9706 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Folder | ||
Suspension File No | ||
Colour Coral | ||
Material Plastic Coated | ||
Quantity Per Package 4Per Pack | ||
Standards/Approvals ISO 9706 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Aquarel expanding file case is a stylish and practical solution for organising your important documents. Crafted from rigid cardboard and covered with vibrant coated paper, this multi-part file designed to withstand the rigours of daily use while maintaining an aesthetic appeal. With a spacious capacity, this expanding case includes 18 compartments, making it Ideal for managing invoices, school records, and various paperwork efficiently. Its easy-to-use clip closure and handle ensure both seamless access and portability, making it an essential tool for both office and home. Made in France with sustainable materials, the aquarel file embodies a commitment to eco-friendly practices, positioning it as a reliable companion for filing, sorting, and organising your daily papers.
Large capacity with 18 compartments for efficient document management
Made from rigid cardboard, ensuring durability for daily use
Vibrant pastel colours offer a trendy and appealing aesthetic
Equipped with a clip closure for easy opening and secure fastening
Handle included for convenient transport of documents
Manufactured in France, promoting high-quality production standards
Made from environmentally friendly materials, supporting sustainability
Recyclable design with 98% recyclability, encouraging eco-conscious choices
Plastic-free packaging enhances its ecological appeal
Contains 25% recycled post-consumer waste supporting responsible sourcing
Related links
- Exacompta Green Plastic Coated Folder
- Exacompta Assorted Plastic Coated Folder
- Exacompta Blue Plastic Coated Folder
- Exacompta Mauve Plastic Coated Folder
- Exacompta Coral Mottled Pressboard Folder
- Exacompta Assorted Mottled Pressboard Folder
- Exacompta Assorted PP (Polypropylene) Folder
- Exacompta Blue Polypropylene Folder
