Finder, 7P Surge Protection Device 275V Maximum Voltage Rating 60 kA Maximum Surge Current Surge Protection
- RS Stock No.:
- 494-835
- Distrelec Article No.:
- 300-74-388
- Mfr. Part No.:
- 7P.15.8.275.1012
- Brand:
- Finder
Subtotal (1 unit)*
£291.68
(exc. VAT)
£350.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £291.68 |
*price indicative
- RS Stock No.:
- 494-835
- Distrelec Article No.:
- 300-74-388
- Mfr. Part No.:
- 7P.15.8.275.1012
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Suppressor Type | Surge Protection | |
| Product Type | Surge Protection Device | |
| Maximum Voltage | 275V | |
| Mount Type | DIN Rail | |
| Packaging | Single unit | |
| Maximum Surge Current | 60kA | |
| Series | 7P | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EAC, RoHS | |
| Length | 12mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Suppressor Type Surge Protection | ||
Product Type Surge Protection Device | ||
Maximum Voltage 275V | ||
Mount Type DIN Rail | ||
Packaging Single unit | ||
Maximum Surge Current 60kA | ||
Series 7P | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EAC, RoHS | ||
Length 12mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Finder Surge Protection Device SPD Type 1+2 for a three-phase system with Neutral offers Varistor protection for L1, L2, L3, and N-PE.
SPD suitable for 230/400 V AC systems for protection against overvoltage's caused by direct or indirect discharges
To be installed on the border between zones LPZ 0 and LPZ 1
Low Up values for the protection of sensitive equipment
Visual indicator of the varistor status functioning/to be replaced
Related links
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protection Device
- Mersen, STPT2 Surge Protector 275V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protection Device
- Mersen, STPT2-40K275V-4PSG (M) Surge Protector 275V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protection
- Siemens, 5SD Surge Protection Device 300V Maximum Voltage Rating 100 kA Maximum Surge Current Surge Protection Device
- Siemens, 5SD Surge Protection Device 300V Maximum Voltage Rating 50 kA Maximum Surge Current Surge Protection Device
- Eaton, SD32 Surge Protection Device 32V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protection Device
- Eaton, SLP Surge Suppressor Unit 32V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Protection Device
