Schneider Electric Industrial Surge Protection, 65kA, 400V (Volts), Plug In Mount
- RS Stock No.:
- 354-491
- Mfr. Part No.:
- A9L65122
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£86.66
(exc. VAT)
£103.99
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £86.66 |
*price indicative
- RS Stock No.:
- 354-491
- Mfr. Part No.:
- A9L65122
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 400V (Volts) | |
| Maximum Surge Current | 65kA | |
| Range | Acti9 | |
| Series | Acti9 Parafoudre | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Surge Protector | ||
Voltage Protection Rating 400V (Volts) | ||
Maximum Surge Current 65kA | ||
Range Acti9 | ||
Series Acti9 Parafoudre | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- CN
The Schneider Electric Cartridge C65-460 for surge arrester iPRD - IT with IP20 protection on the front face. Suitable for operating in ambient temperatures ranging from -25 to 60 °C, with a relative humidity of 5 to 90%. Designed for altitudes up to 2000 meters, offering reliable performance in diverse environmental conditions.
Toxic heavy metal free
EU RoHS Directive
Mercury free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Industrial Surge Protection 400V (Volts), Clip-On Mount
- Phoenix Contact 1 Phase Surge Protector 400V (Volts), DIN Rail Mount
- Schneider Electric Industrial Surge Protection DIN Rail Mount
- Schneider Electric Industrial Surge Protection DIN Rail Mount
- Schneider Electric Industrial Surge Protection DIN Rail Mount
- Schneider Electric 1 Phase Surge Arrester 600V (Volts), Plug In Mount
- Schneider Electric Surge Arrester 1500V (Volts), Plug In Mount
- Schneider Electric Surge Arrester 1200V (Volts), Plug In Mount
