Schneider Electric Industrial Surge Protection, 8kA, 400V (Volts), Clip-On Mount

Subtotal (1 unit)*

£270.82

(exc. VAT)

£324.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£270.82

*price indicative

RS Stock No.:
340-854
Mfr. Part No.:
A9L08321
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Device Type

Surge Arrestor

Maximum Surge Current

8kA

Voltage Protection Rating

400V (Volts)

Range

Acti9

Series

Acti9 Parafoudre

Mounting Style

Clip-On

COO (Country of Origin):
CN
The Schneider Electric iPRD8r modular surge arrester is a 3-pole unit designed for IT systems with a 460V rating. It features remote transfer capabilities and operates in ambient temperatures from -25 to 60 °C. Suitable for environments with 5 to 95% relative humidity and operating at altitudes up to 2000 m.

Toxic heavy metal free
EU RoHS Directive
Mercury free

Related links