Siemens Surge Arrester, 700V (Volts)

Subtotal (1 unit)*

£244.15

(exc. VAT)

£292.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£244.15

*price indicative

RS Stock No.:
299-877
Mfr. Part No.:
5SD7581-3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Surge Arrestor

Voltage Protection Rating

700V (Volts)

Range

SENTRON

Series

5SD7581

COO (Country of Origin):
DE
The Siemens Overvoltage protection for Ethernet interfaces up to 10 Gbit/s, including Power over Ethernet (PoE), is designed to safeguard Ethernet circuits from transient voltage spikes, such as lightning strikes or electrical surges.

CE Certified
EAC Certified

Related links