Siemens Surge Arrester, 5kA, 2kV, Screw Mount Mount
- RS Stock No.:
- 299-873
- Mfr. Part No.:
- 5SD7432-6
- Brand:
- Siemens
Subtotal (1 unit)*
£199.19
(exc. VAT)
£239.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.19 |
*price indicative
- RS Stock No.:
- 299-873
- Mfr. Part No.:
- 5SD7432-6
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Surge Arrestor | |
| Maximum Surge Current | 5kA | |
| Voltage Protection Rating | 2kV | |
| Range | 5SD74 | |
| Series | 5SD7432 | |
| Mounting Style | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 5kA | ||
Voltage Protection Rating 2kV | ||
Range 5SD74 | ||
Series 5SD7432 | ||
Mounting Style Screw Mount | ||
- COO (Country of Origin):
- DE
The Siemens SPD, 2-pole, with a nominal voltage of 120 V AC/150 V DC and a maximum continuous voltage (UC) of 150 V AC/DC. Features a surge voltage capacity (UOC) of 2 kV, remote signalling, and a slim width of 17.7 mm.
CE Certified
EAC Certified
EAC Certified
Related links
- Siemens Surge Arrester 2kV, Screw Mount Mount
- Siemens Surge Arrester
- Endress+Hauser Single Phase Surge Arrester 1100V (Volts), Screw Mount Mount
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Arrester, 700V (Volts)
- Schneider Electric Surge Arrester 460V ac, Clip-On Mount
- Siemens 1 Phase Surge Arrester 3.7kV, DIN Rail Mount
- Siemens 1 Phase Surge Arrester 255V (Volts), Screw Mount Mount
