Siemens Surge Protector, Plug In Mount

Subtotal (1 unit)*

£52.20

(exc. VAT)

£62.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.20

*price indicative

RS Stock No.:
299-876
Mfr. Part No.:
5SD7498-3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Surge Protector

Range

SENTRON

Series

5SD7498

Mounting Style

Plug In

COO (Country of Origin):
DE
The Siemens Plug-in part for the 5SD7483-6 and 5SD7483-7 surge protection device is a replaceable module designed to protect electrical systems from overvoltage events. It ensures reliable protection by diverting excess voltage, with easy installation and maintenance within compatible surge protection bases.

CE Certified
EAC Certified

Related links