Siemens Surge Protector, 750V (Volts), Plug In Mount
- RS Stock No.:
- 300-086
- Mfr. Part No.:
- 5SD7488-2
- Brand:
- Siemens
Subtotal (1 unit)*
£110.49
(exc. VAT)
£132.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.49 |
*price indicative
- RS Stock No.:
- 300-086
- Mfr. Part No.:
- 5SD7488-2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 750V (Volts) | |
| Range | SENTRON | |
| Series | 5SD7488 | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Surge Protector | ||
Voltage Protection Rating 750V (Volts) | ||
Range SENTRON | ||
Series 5SD7488 | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- DE
The Siemens Plug-in part for the 5SD7481-1 surge protection device is a replaceable module designed to protect electrical systems from overvoltage events. It ensures reliable protection by diverting excess voltage, with easy installation and maintenance within compatible surge protection bases.
CE Certified
EAC Certified
EAC Certified
Related links
- Siemens Surge Protector 264V (Volts), Plug In Mount
- Siemens Surge Protector 264V (Volts), Plug In Mount
- Siemens Surge Protector, Clip-On Mount
- Siemens Surge Protector, Plug In Mount
- Siemens Surge Protector 335V (Volts), Plug In Mount
- Siemens Surge Protector, 10kA
- Siemens Surge Protector Clip-On Mount
- Siemens Surge Protector Clip-On Mount
