Siemens Surge Protector, 40kA, 264V (Volts), Plug In Mount
- RS Stock No.:
- 299-999
- Mfr. Part No.:
- 5SD7428-2
- Brand:
- Siemens
Subtotal (1 unit)*
£176.51
(exc. VAT)
£211.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £176.51 |
*price indicative
- RS Stock No.:
- 299-999
- Mfr. Part No.:
- 5SD7428-2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 264V (Volts) | |
| Maximum Surge Current | 40kA | |
| Range | SENTRON | |
| Series | 5SD7428 | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Surge Protector | ||
Voltage Protection Rating 264V (Volts) | ||
Maximum Surge Current 40kA | ||
Range SENTRON | ||
Series 5SD7428 | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- DE
The Siemens Plug part T2 for N-PE connection with a maximum continuous voltage (UC) of 264 V AC and a nominal discharge current (In) of 40 kA. Compatible exclusively with 5SD7424-2 (3).
EAC Certified
Related links
- Siemens Surge Protector 264V (Volts), Plug In Mount
- Siemens Surge Protector Plug In Mount
- Siemens Surge Protector, Plug In Mount
- Siemens Surge Protector, Clip-On Mount
- Siemens Surge Protector 335V (Volts), Plug In Mount
- Phoenix Contact 1 Phase Surge Protector 1500V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1000V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 700V (Volts), DIN Rail Mount
