Siemens Surge Protector, 12.5kA, 335V (Volts), Plug In Mount
- RS Stock No.:
- 299-872
- Mfr. Part No.:
- 5SD7418-3
- Brand:
- Siemens
Subtotal (1 unit)*
£204.74
(exc. VAT)
£245.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.74 |
*price indicative
- RS Stock No.:
- 299-872
- Mfr. Part No.:
- 5SD7418-3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 12.5kA | |
| Voltage Protection Rating | 335V (Volts) | |
| Range | SENTRON | |
| Series | 5SD7418 | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Surge Protector | ||
Maximum Surge Current 12.5kA | ||
Voltage Protection Rating 335V (Volts) | ||
Range SENTRON | ||
Series 5SD7418 | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- DE
The Siemens Plug-in part T1/T2 with L-N configuration is designed for electrical systems with a rated voltage of 240V AC and a maximum continuous operating voltage (UC) of 335V AC. It provides protection for the line (L) and neutral (N) conductors, ensuring safe and reliable operation in AC circuits.
CE Certified
EAC Certified
EAC Certified
Related links
- Siemens Surge Protector 264V (Volts), Plug In Mount
- Siemens Surge Protector Plug In Mount
- Siemens Surge Protector 264V (Volts), Plug In Mount
- Siemens Surge Protector, Plug In Mount
- Siemens 1 Phase Surge Protector, Plug In Mount
- Siemens 3 Phase Surge Protector DIN Rail Mount
- Siemens Surge Protector, 10kA
- Siemens Surge Protector, Clip-On Mount
