Phoenix Contact 1 Phase Surge Arrester, DIN Rail Mount

Subtotal (1 pack of 10 units)*

£729.60

(exc. VAT)

£875.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£72.96£729.60

*price indicative

RS Stock No.:
135-970
Mfr. Part No.:
2908551
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Arrestor

Series

PRT

Electrical Phase

1

Mounting Style

DIN Rail

COO (Country of Origin):
CN
The Phoenix Contact Surge Arrester is a reliable solution for single phase TN and TT power supply systems. With a compact design for space saving PCB installation, it offers reliable protection and conforms to current standards. The surge protective device features a small scale onboard protector and a remote signalling alarm contact function. It has a nominal discharge current of 5 kA and a voltage protection level of ≤ 1.5 kV. Ideal for ensuring the safety of your electronic equipment.

Reliable remote signalling alarm contact function for easy monitoring
Conforms to current standards for optimum protection

Related links