TE Connectivity CRGS 220 Ω, 2512 Thick Film ±5 % 1.5 W - CRGS2512J220R
- RS Stock No.:
- 906-0470
- Mfr. Part No.:
- CRGS2512J220R
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 100)
£12.00
(exc. VAT)
£14.40
(inc. VAT)
- RS Stock No.:
- 906-0470
- Mfr. Part No.:
- CRGS2512J220R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CRGS | |
| Resistance | 220 Ω | |
| Package/Case | 2512 | |
| Technology | Thick Film | |
| Tolerance | ±5 % | |
| Power Rating | 1.5 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CRGS | ||
Resistance 220 Ω | ||
Package/Case 2512 | ||
Technology Thick Film | ||
Tolerance ±5 % | ||
Power Rating 1.5 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
Termination Style Solder | ||
Voltage 250 V | ||
- COO (Country of Origin):
- TH
2512 Format CRGS Series Anti-Surge Thick Film Resistors
TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Related links
- TE Connectivity CRGS 220 Ω, 2512 Thick Film ±5 % 1.5 W - CRGS2512J220R
- TE Connectivity CRGS 3.3 kΩ, 2512 Thick Film ±5 % 1.5 W - CRGS2512J3K3
- TE Connectivity CRGS 820 kΩ, 2512 Thick Film ±5 % 1.5 W - CRGS2512J820K
- TE Connectivity CRGS 680 kΩ, 2512 Thick Film ±5 % 1.5 W - CRGS2512J680K
- TE Connectivity CRGS 390 Ω, 2512 Thick Film ±5 % 1.5 W - CRGS2512J390R
- TE Connectivity CRGS 8.2 kΩ, 2512 Thick Film ±5 % 1.5 W - CRGS2512J8K2
- TE Connectivity CRGS 330 kΩ, 2512 Thick Film ±5 % 1.5 W - CRGS2512J330K
- TE Connectivity CRGS 47 kΩ, 2512 Thick Film ±5 % 1.5 W - CRGS2512J47K

