TE Connectivity 3522 22Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 3W

Bulk discount available

Subtotal (1 bag of 10 units)*

£6.11

(exc. VAT)

£7.33

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 100 left, ready to ship
  • Final 220 unit(s) shipping from 13 November 2025
Units
Per unit
Per Bag*
10 - 90£0.611£6.11
100 - 240£0.427£4.27
250 - 490£0.367£3.67
500 - 990£0.306£3.06
1000 +£0.244£2.44

*price indicative

RS Stock No.:
870-2622
Mfr. Part No.:
352222RFT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

22Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3W

Series

3522

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TH

2512 Format TE Connectivity 3522 Series Power Resistors


TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.

Features and Benefits:


500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor

Related links