Vishay PATT 29.4 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - PATT0603E2942BGT5

Get a bulk buy discount

Add 50 more to save 6%

View bulk pricing options

Subtotal (1 pack of 5 units)*

£10.50

(exc. VAT)

£12.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45£2.10£10.50-
50 - 95£1.958£9.796%
100 - 245£1.822£9.1113%
250 - 495£1.70£8.5019%
500 +£1.634£8.1722%

*price indicative

RS Stock No.:
818-3061
Mfr. Part No.:
PATT0603E2942BGT5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

29.4kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.15W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

PATT

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

250°C

Height

380μm

Length

1.62mm

Termination Style

Solder

Width

810μm

Standards/Approvals

RoHS

COO (Country of Origin):
US

Precision Automotive Thin Film Resistors, PATT0603 Series, 0.15 W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy