Vishay PATT 29.4 kΩ, 0603 Thin Film, Thin Film ±0.1 % 0.15 W - PATT0603E2942BGT5

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-8657
Mfr. Part No.:
PATT0603E2942BGT5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

29.4kΩ

Technology

Thin Film, Thin Film

Resistor Type

Precision

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.15W

Temperature Coefficient

±25 ppm/°C, ±25 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

PATT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Width

810μm

Length

1.62mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

380μm

COO (Country of Origin):
US

Precision Automotive Thin Film Resistors, PATT0603 Series, 0.15 W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy