Vishay PATT 4.99 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - PATT0603E4991BGT5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-8959
Mfr. Part No.:
PATT0603E4991BGT5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.99kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.15W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

PATT

Maximum Operating Temperature

250°C

Standards/Approvals

RoHS

Length

1.62mm

Termination Style

Solder

Width

810μm

Height

380μm

COO (Country of Origin):
US

Precision Automotive Thin Film Resistors, PATT0603 Series, 0.15 W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy