Panasonic ERJ 130 kΩ, 0805 Thick Film Surface Mount Resistor ±0.5 % Surface 0.1 W - ERJ6RED1303V
- RS Stock No.:
- 810-1943
- Mfr. Part No.:
- ERJ6RED1303V
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-1943
- Mfr. Part No.:
- ERJ6RED1303V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERJ | |
| Resistance | 130 kΩ | |
| Package/Case | 0805 | |
| Technology | Thick Film | |
| Product Type | Surface Mount Resistor | |
| Tolerance | ±0.5 % | |
| Mount Type | Surface | |
| Power Rating | 0.1 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 600 μm | |
| Length | 2 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 150 V | |
| Width | 1.25 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERJ | ||
Resistance 130 kΩ | ||
Package/Case 0805 | ||
Technology Thick Film | ||
Product Type Surface Mount Resistor | ||
Tolerance ±0.5 % | ||
Mount Type Surface | ||
Power Rating 0.1 W | ||
Automotive Standard AEC-Q200 | ||
Height 600 μm | ||
Length 2 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape | ||
Standards/Approvals RoHS | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Termination Style Solder | ||
Voltage 150 V | ||
Width 1.25 mm | ||
0805 Format Resistor, ERJ6R Series - 0.5%
Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.
Low-resistance tolerance
Both reflow and flow soldering can be used
Suitable for use with placement machines
AEC-Q200 qualified
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B
Related links
- Panasonic ERJ 130 kΩ, 0805 Thick Film Surface Mount Resistor ±0.5 % Surface 0.1 W - ERJ6RED1303V
- Panasonic ERJ 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % Surface 0.1 W - ERJ3RBD1501V
- Panasonic ERJ 24 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % Surface 0.1 W - ERJ6RED24R0V
- Panasonic ERJ 240 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % Surface 0.1 W - ERJ6RBD2400V
- Panasonic ERJ 330 kΩ, 0805 Thick Film Surface Mount Resistor ±0.5 % Surface 0.1 W - ERJ6RED3303V
- Panasonic ERJ 130 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD1300V
- Panasonic ERJ-3RE 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.1 W - ERJ3RED9103V
- Panasonic ERJ-3RE 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.1 W - ERJ3RED6803V
