TE Connectivity RP73 150 Ω, 0805 Thin Film ±0.1 % 0.25 W - RP73PF2A150RBTDF
- RS Stock No.:
- 763-5307
- Mfr. Part No.:
- RP73PF2A150RBTDF
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-5307
- Mfr. Part No.:
- RP73PF2A150RBTDF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RP73 | |
| Resistance | 150 Ω | |
| Package/Case | 0805 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.25 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±25 ppm/°C | |
| Termination Style | Flat Contact | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RP73 | ||
Resistance 150 Ω | ||
Package/Case 0805 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.25 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±25 ppm/°C | ||
Termination Style Flat Contact | ||
- COO (Country of Origin):
- TW
0805 Resistor reels, RP73 Series - (10 to 499.9Ω)
A more stable Thin film chip resistor produced by sputtering a metal film onto high grade alumina
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
Related links
- TE Connectivity RP73 274 kΩ Thin Film ±0.1 % Surface 0.25 W - RP73PF2A274KBTDF
- TE Connectivity RP73 576 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RP73PF2A576RBTDF
- TE Connectivity RP73 1 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RP73PF2A1K0BTDF
- TE Connectivity RP73 121 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RP73PF2A121RBTDF
- TE Connectivity RP73 3.57 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RP73PF2A3K57BTDF
- TE Connectivity RP73 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RP73PF2A100RBTDF
- TE Connectivity RP73 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - RP73PF2A10KBTDF
- TE Connectivity RP73 Series 2.94 kΩ, 0805 Thin Film Precision Resistor 0.10% Surface 0.25 W - RP73PF2A2K94BTDF
