TE Connectivity RP73 576 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RP73PF2A576RBTDF

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
762-9673
Mfr. Part No.:
RP73PF2A576RBTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

576Ω

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

0.25W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RP73

Maximum Operating Temperature

155°C

Width

1.25mm

Length

2mm

Termination Style

Flat Contact

Height

550μm

Standards/Approvals

No

COO (Country of Origin):
TW

0805 Resistor reels, RP73 Series - (500 to 19.6kΩ)


A more stable Thin film chip resistor produced by sputtering a metal film onto high grade alumina

Protectred by three complete printed layers

Application include Communications, Instrumentation, Industrial Controls and Medical

Terminal finish electroplated 100% matt silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy