Panasonic 1.02kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W - ERA3AEB1021V
- RS Stock No.:
- 708-7439
- Mfr. Part No.:
- ERA3AEB1021V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 708-7439
- Mfr. Part No.:
- ERA3AEB1021V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 1.02kΩ | |
Technology | Metal Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ±0.1% | |
Power Rating | 0.1W | |
Temperature Coefficient | ±25ppm/°C | |
Series | ERA | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 1.02kΩ | ||
Technology Metal Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
0.1W ERA Series 0.1% 25ppm - Full Reel (1kΩ → 27kΩ)
The ERA series of metal film resistors from Panasonic offer high reliability and are stable at high temperatures and in high humidity. With excellent linearity and low noise, ERA film resistors are highly accurate and offer small temperature coefficient of resistance and small resistance tolerance. ERA thin film resistors are AEC-Q200 qualified, making them suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- KOA, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- KOA 12kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m