TE Connectivity CPF 56 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - CPF0402B56KE1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£1.53

(exc. VAT)

£1.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 730 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.153£1.53
100 - 240£0.092£0.92
250 - 490£0.08£0.80
500 - 990£0.078£0.78
1000 +£0.076£0.76

*price indicative

Packaging Options:
RS Stock No.:
701-5517
Mfr. Part No.:
CPF0402B56KE1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

56kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0402

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

25V

Power Rating

0.06W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CPF

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

RoHS

Length

1mm

Termination Style

Solder Pad

Height

300μm

COO (Country of Origin):
TW

0402 TE Connectivity CPF Series Precision Resistors 25.5kΩ-78.7kΩ


CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Features


High precision

High stability

Accurate dimensions

Temperature range of -55°C to +155°C

Range of resistance values available to suit every application

Product Application Information


Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications

Surface Mount - 0402 - CPF Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy